+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL3301AF065QJ

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; 6x6x4mm; round


Manufacturer: E-SWITCH

Manufacturer part number:
LL3301AF065QJ
TME Symbol:
LL3301AF065QJ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Body dimensions
6x6x4mm
Button height
5.25mm
Switching method
OFF-(ON)
Button shape
round
Leads
for PCB
Max. contact resistance:
50mΩ
Mechanical durability
5000000 cycles
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
LL3301AF065QJ
0 in TME stock
Net price for quantities from 6600 pcs - 0.38 EURGross price for quantities from 6600 pcs - 0.45 EUR
No. of pieces (Multiplicity: 6 600)
Minimum order quantity: 6 600.
Multiplicity: 6 600.