+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL3301DF065QJ

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; 0.64N; 6x6x4mm

Manufacturer: E-SWITCH

Manufacturer part number:
LL3301DF065QJ
TME Symbol:
LL3301DF065QJ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
0.64N
Body dimensions
6x6x4mm
Button height
13mm
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Button shape
round
Leads
for PCB
Max. contact resistance:
50mΩ
Electrical life
5000000 cycles
Gross weight0.393 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
LL3301DF065QJ
746 in TME stock
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.89 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.77 EUR
Net price for quantities from 25 pcs - 0.60 EURGross price for quantities from 25 pcs - 0.72 EUR
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.62 EUR
Net price for quantities from 250 pcs - 0.47 EURGross price for quantities from 250 pcs - 0.56 EUR
Net price for quantities from 500 pcs - 0.43 EURGross price for quantities from 500 pcs - 0.52 EUR
Net price for quantities from 750 pcs - 0.41 EURGross price for quantities from 750 pcs - 0.49 EUR
Net price for quantities from 1500 pcs - 0.39 EURGross price for quantities from 1500 pcs - 0.47 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 750 pcs