+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLDB3

Diac; 2A; MiniMELF; 28÷36V; reel,tape


Manufacturer: CDIL

Manufacturer part number:
LLDB3
TME Symbol:
LLDB3-CDI

Specification

Manufacturer
CDIL
Type of diac
standard
Max. load current
2A
Case
MiniMELF
Mounting
SMD
Breakover voltage
28...36V
Kind of package
reel, tape
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Diacs CDIL,
*
LLDB3
35120 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Net price for quantities from 20 pcs - 0.05 EURGross price for quantities from 20 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.03 EUR
Net price for quantities from 2500 pcs - 0.02 EURGross price for quantities from 2500 pcs - 0.03 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs