+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLED-E10/12/R

LED lamp; E10; red; 12VDC; 12VAC


Manufacturer: BRIGHTMASTER

Manufacturer part number:
LLED-E10/12/R
TME Symbol:
LLED-E10/12/R

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
LED lamp
Kind of handle
E10
Colour
red
Operating voltage
12V AC, 12V DC
Gross weight1.633 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LLED-E10/12/R
136 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 2.27 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.