+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM111FKB

IC: comparator; universal; Cmp: 1; 3.5÷30V; SMT; LCCC20; 100nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM111FKB
TME Symbol:
LM111FKB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Operating voltage
3.5...30V
Mounting
SMT
Case
LCCC20
Operating temperature
-55...125°C
Input offset voltage
3mV
Kind of output
open collector
Input bias current
0.1µA
Gross weight0.17 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM111FKB
0 in TME stock
Net price for quantities from 55 pcs - 23.10 USDGross price for quantities from 55 pcs - 27.72 USD
No. of pieces (Multiplicity: 55)