+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM111H

IC: comparator; universal; Cmp: 1; 5÷36V; THT; TO99; 60nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM111H
TME Symbol:
LM111H

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Operating voltage
5...36V
Mounting
THT
Case
TO99
Operating temperature
-55...125°C
Input offset voltage
0.7mV
Kind of output
open collector
Input offset current
60nA
Gross weight0.6 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM111H
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 19.13 EURGross price for quantities from 500 pcs - 22.95 EUR