+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM111J-8

IC: comparator; universal; Cmp: 1; 5÷36V; THT; CDIP8; tube; 20nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM111J-8
TME Symbol:
LM111J-8

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Operating voltage
5...36V
Mounting
THT
Case
CDIP8
Operating temperature
-55...125°C
Input offset voltage
4mV
Kind of package
tube
Kind of output
open collector
Input offset current
20nA
Gross weight0.88 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM111J-8
95 in TME stock
Net price for quantities from 1 pcs - 22.95 USDGross price for quantities from 1 pcs - 27.53 USD
Net price for quantities from 3 pcs - 21.90 USDGross price for quantities from 3 pcs - 26.28 USD
Net price for quantities from 10 pcs - 20.27 USDGross price for quantities from 10 pcs - 24.32 USD
Net price for quantities from 25 pcs - 18.05 USDGross price for quantities from 25 pcs - 21.66 USD
Net price for quantities from 40 pcs - 17.36 USDGross price for quantities from 40 pcs - 20.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs