+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM111JG

IC: comparator; universal; Cmp: 1; 115ns; 3.5÷30V; THT; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM111JG
TME Symbol:
LM111JG

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
115ns
Operating voltage
3.5...30V
Mounting
THT
Case
DIP8
Kind of output
open collector
Gross weight0.886 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM111JG
0 in TME stock
Net price for quantities from 1 pcs - 32.98 EURGross price for quantities from 1 pcs - 39.58 EUR
Net price for quantities from 3 pcs - 30.67 EURGross price for quantities from 3 pcs - 36.81 EUR
Net price for quantities from 10 pcs - 26.15 EURGross price for quantities from 10 pcs - 31.38 EUR
Net price for quantities from 25 pcs - 23.83 EURGross price for quantities from 25 pcs - 28.59 EUR
No. of pieces (Multiplicity: 1)