+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM124AFKB

IC: operational amplifier; 1.2MHz; Ch: 4; LCCC20; 2mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM124AFKB
TME Symbol:
LM124AFKB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Mounting
SMT
Case
LCCC20
Operating temperature
-55...125°C
Input offset voltage
2mV
Kind of package
tube
Gross weight0.15 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM124AFKB
0 in TME stock
Net price for quantities from 55 pcs - 25.00 USDGross price for quantities from 55 pcs - 30.00 USD
No. of pieces (Multiplicity: 55)
Minimum order quantity: 55.
Multiplicity: 55.