+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM124D

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.5÷16VDC,3÷32VDC; SO14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM124D
TME Symbol:
LM124D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO14
Operating temperature
-55...125°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail
Kind of package
tube
Gross weight0.118 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM124D
119 in TME stock
Net price for quantities from 1 pcs - 1.37 EURGross price for quantities from 1 pcs - 1.65 EUR
Net price for quantities from 3 pcs - 0.66 EURGross price for quantities from 3 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.58 EURGross price for quantities from 10 pcs - 0.70 EUR
Net price for quantities from 50 pcs - 0.52 EURGross price for quantities from 50 pcs - 0.62 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs