+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM124J

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.5÷16VDC,3÷32VDC; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM124J
TME Symbol:
LM124J

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
DIP14
Operating temperature
-55...125°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail
Kind of package
tube
Gross weight2.106 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM124J
0 in TME stock
Net price for quantities from 1 pcs - 13.98 GBPGross price for quantities from 1 pcs - 16.77 GBP
Net price for quantities from 3 pcs - 12.22 GBPGross price for quantities from 3 pcs - 14.66 GBP
Net price for quantities from 10 pcs - 11.34 GBPGross price for quantities from 10 pcs - 13.61 GBP
No. of pieces (Multiplicity: 1)