+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM139AJ/PB

IC: comparator; precision; Cmp: 4; 1.3us; 2÷30V; THT; CDIP14; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM139AJ/PB
TME Symbol:
LM139AJ/PB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
4
Delay time
1.3µs
Operating voltage
2...30V
Mounting
THT
Case
CDIP14
Operating temperature
-55...125°C
Input offset voltage
4mV
Kind of package
tube
Kind of output
open collector
Input offset current
25nA
Gross weight2.2 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM139AJ/PB
0 in TME stock
Net price for quantities from 1 pcs - 14.49 EURGross price for quantities from 1 pcs - 17.39 EUR
Net price for quantities from 10 pcs - 11.54 EURGross price for quantities from 10 pcs - 13.84 EUR
Net price for quantities from 25 pcs - 10.92 EURGross price for quantities from 25 pcs - 13.10 EUR
Net price for quantities from 100 pcs - 10.82 EURGross price for quantities from 100 pcs - 12.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs