+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM139D

IC: comparator; universal; Cmp: 4; 2÷30V; SMT; SO14; tube; 100nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM139D
TME Symbol:
LM139D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Operating voltage
2...30V
Mounting
SMT
Case
SO14
Operating temperature
-55...125°C
Input offset voltage
5mV
Kind of package
tube
Kind of output
open collector
Input offset current
100nA
Gross weight0.128 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM139D
289 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 3 pcs - 3.87 USDGross price for quantities from 3 pcs - 4.64 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.69 USD
Net price for quantities from 50 pcs - 2.60 USDGross price for quantities from 50 pcs - 3.12 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.99 USD
Packaging method by the manufacturer:Tube = 50 pcs