+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM139DR

IC: comparator; universal; Cmp: 4; 2÷30V; SMT; SO14; reel,tape; 100nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM139DR
TME Symbol:
LM139DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Operating voltage
2...30V
Mounting
SMT
Case
SO14
Operating temperature
-55...125°C
Input offset voltage
5mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
100nA
Gross weight1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM139DR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.83 USD