+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM193AH

IC: comparator; universal; Cmp: 2; 2÷30V; THT; TO99-8; 100nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM193AH
TME Symbol:
LM193AH

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2...30V
Mounting
THT
Case
TO99-8
Operating temperature
-55...125°C
Input offset voltage
4mV
Kind of output
open collector
Input offset current
100nA
Gross weight0.58 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM193AH
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 9.63 GBPGross price for quantities from 500 pcs - 11.55 GBP