+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM193DR

IC: comparator; universal; Cmp: 2; 1.3us; 2÷30V; SMT; SO8; Iio: 100nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM193DR
TME Symbol:
LM193DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
1.3µs
Operating voltage
2...30V
Mounting
SMT
Case
SO8
Operating temperature
-55...125°C
Input offset voltage
9mV
Kind of output
open collector
Input offset current
100nA
Input bias current
0.3µA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM193DR
0 in TME stock
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.40 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.