+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM201ADT

IC: operational amplifier; 1MHz; Ch: 1; SO8; Features: universal


Manufacturer: STMicroelectronics

Manufacturer part number:
LM201ADT
TME Symbol:
LM201ADT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
-55...125°C
Slew rate
0.5V/μs
Integrated circuit features
universal
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.1µA
Input offset current
20nA
Gross weight0.113 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM201ADT
2260 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.28 USD
Packaging method by the manufacturer:Reel = 2 500 pcs