+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM211D

IC: comparator; universal; Cmp: 1; 5÷30V; SMT; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
LM211D
TME Symbol:
LM211D-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Operating voltage
5...30V
Mounting
SMT
Case
SO8
Kind of output
open collector, open emitter
Gross weight0.075 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
LM211D
416 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.42 EURGross price for quantities from 1 pcs - 0.51 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.30 EURGross price for quantities from 25 pcs - 0.36 EUR
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs