+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | comparator | |
Kind of comparator | universal | |
Number of comparators | 1 | |
Operating voltage | 5...30V | |
Mounting | SMT | |
Case | SO8 | |
Operating temperature | -25...85°C | |
Input offset voltage | 4mV | |
Kind of package | tube | |
Input offset current | 20nA |