+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LM211P

IC: comparator; universal; Cmp: 1; 115ns; 3.5÷30V; THT; DIP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM211P
TME Symbol:
LM211P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
115ns
Operating voltage
3.5...30V
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Input offset voltage
4mV
Kind of package
tube
Kind of output
open collector
Input offset current
10nA
Gross weight0.469 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM211P
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.66 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.59 EUR
Net price for quantities from 20 pcs - 0.45 EURGross price for quantities from 20 pcs - 0.54 EUR
Net price for quantities from 50 pcs - 0.41 EURGross price for quantities from 50 pcs - 0.49 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.45 EUR
Net price for quantities from 200 pcs - 0.36 EURGross price for quantities from 200 pcs - 0.43 EUR
Net price for quantities from 250 pcs - 0.35 EURGross price for quantities from 250 pcs - 0.42 EUR
Net price for quantities from 500 pcs - 0.34 EURGross price for quantities from 500 pcs - 0.40 EUR
Net price for quantities from 1000 pcs - 0.32 EURGross price for quantities from 1000 pcs - 0.39 EUR
Net price for quantities from 5000 pcs - 0.30 EURGross price for quantities from 5000 pcs - 0.36 EUR
Packaging method by the manufacturer:
Tube = 50 pcs