+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM211PWR

IC: comparator; universal; Cmp: 1; 115ns; 3.5÷30V; SMT; TSSOP8; 10nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM211PWR
TME Symbol:
LM211PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
115ns
Operating voltage
3.5...30V
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...85°C
Input offset voltage
4mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
10nA
Gross weight0.072 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM211PWR
887 in TME stock
Net price for quantities from 1 pcs - 0.45 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 10 pcs - 0.31 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 25 pcs - 0.28 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 250 pcs - 0.23 EURGross price for quantities from 250 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.27 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcsReel = 2 000 pcs