+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM219DT

IC: comparator; fast; Cmp: 2; 5÷15V; SMT; SO14; reel,tape; 100nA


Manufacturer: STMicroelectronics

Manufacturer part number:
LM219DT
TME Symbol:
LM219DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Operating voltage
5...15V
Mounting
SMT
Case
SO14
Operating temperature
-40...105°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
100nA
Gross weight0.177 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
LM219DT
126 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 2500 pcs - 0.44 USDGross price for quantities from 2500 pcs - 0.53 USD
Packaging method by the manufacturer:Reel = 2 500 pcs