+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM224J

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.5÷15VDC,3÷30VDC; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM224J
TME Symbol:
LM224J

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 1.5...15V DC/3...30V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
0.5V/μs
Integrated circuit features
precision
Input offset voltage
5mV
Kind of package
tube
Gross weight1.99 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM224J
48 in TME stock
Net price for quantities from 1 pcs - 17.20 EURGross price for quantities from 1 pcs - 20.64 EUR
Net price for quantities from 10 pcs - 13.77 EURGross price for quantities from 10 pcs - 16.53 EUR
Net price for quantities from 25 pcs - 13.09 EURGross price for quantities from 25 pcs - 15.71 EUR
Net price for quantities from 100 pcs - 12.23 EURGross price for quantities from 100 pcs - 14.68 EUR
Net price for quantities from 500 pcs - 11.43 EURGross price for quantities from 500 pcs - 13.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs