+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM224KDR

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.5÷15VDC,3÷30VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM224KDR
TME Symbol:
LM224KDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...15V DC/3...30V DC
Case
SO14
Operating temperature
-25...85°C
Slew rate
0.5V/μs
Integrated circuit features
precision
Input offset voltage
3mV
Kind of package
reel, tape
Gross weight0.16 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM224KDR
0 in TME stock
Net price for quantities from 2500 pcs - 0.24 EURGross price for quantities from 2500 pcs - 0.29 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.