+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM234DT

IC: current source; SO8; -25÷100°C; reel,tape; 1÷40V; ±3%

Manufacturer: STMicroelectronics

Manufacturer part number:
LM234DT
TME Symbol:
LM234DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
current source
Case
SO8
Mounting
SMD
Operating temperature
-25...100°C
Kind of package
reel, tape
Output current
10mA
Operating voltage
1...40V
Tolerance
±3%
Gross weight0.128 g
Certificates
See other products in this category: Integrated circuits - others STMicroelectronics,
*
LM234DT
3145 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 1.10 USD
Net price for quantities from 2500 pcs - 0.80 USDGross price for quantities from 2500 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs