+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM236D-2-5

IC: voltage reference source; 2.49V; ±2%; SO8; tube; 10mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM236D-2-5
TME Symbol:
LM236D-2-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.49V
Tolerance
±2%
Mounting
SMD
Case
SO8
Operating temperature
-25...85°C
Kind of package
tube
Maximum output current
10mA
Manufacturer standard package
75pcs.
Gross weight0.067 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM236D-2-5
29 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 3 pcs - 2.25 USDGross price for quantities from 3 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.41 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs