+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM239ADT

IC: comparator; precision; Cmp: 4; 2÷32V; SMT; SO14; reel,tape; 100nA


Manufacturer: STMicroelectronics

Manufacturer part number:
LM239ADT
TME Symbol:
LM239ADT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
4
Operating voltage
2...32V
Mounting
SMT
Case
SO14
Operating temperature
-40...105°C
Input offset voltage
4mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
100nA
Gross weight0.149 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
LM239ADT
3991 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.19 USD
Packaging method by the manufacturer:Reel = 2 500 pcs