+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM239DR

IC: comparator; universal; Cmp: 4; 300ns; SMT; SO14; 150nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM239DR
TME Symbol:
LM239DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Delay time
300ns
Mounting
SMT
Case
SO14
Input offset voltage
9mV
Kind of output
open collector
Input offset current
150nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.188 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM239DR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.31 EURGross price for quantities from 1 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.28 EUR
Net price for quantities from 25 pcs - 0.20 EURGross price for quantities from 25 pcs - 0.23 EUR
Net price for quantities from 50 pcs - 0.17 EURGross price for quantities from 50 pcs - 0.21 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 250 pcs - 0.15 EURGross price for quantities from 250 pcs - 0.18 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs