+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM239DR2G

IC: comparator; universal; Cmp: 4; 2÷36V; SMT; SO14


Manufacturer: ONSEMI

Manufacturer part number:
LM239DR2G
TME Symbol:
LM239DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Operating voltage
2...36V
Mounting
SMT
Case
SO14
Gross weight1 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
LM239DR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.10 GBPGross price for quantities from 2500 pcs - 0.12 GBP
Net price for quantities from 5000 pcs - 0.09 GBPGross price for quantities from 5000 pcs - 0.11 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs