+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM239DRG4

IC: comparator; universal; Cmp: 4; 300ns; SMT; SO14; reel,tape; 150nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM239DRG4
TME Symbol:
LM239DRG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Delay time
300ns
Mounting
SMT
Case
SO14
Operating temperature
-25...85°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.168 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM239DRG4
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.18 GBPGross price for quantities from 5 pcs - 0.21 GBP
Net price for quantities from 25 pcs - 0.16 GBPGross price for quantities from 25 pcs - 0.19 GBP
Net price for quantities from 100 pcs - 0.14 GBPGross price for quantities from 100 pcs - 0.17 GBP
Net price for quantities from 500 pcs - 0.13 GBPGross price for quantities from 500 pcs - 0.16 GBP
Net price for quantities from 2500 pcs - 0.12 GBPGross price for quantities from 2500 pcs - 0.15 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs