+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM239J

IC: comparator; universal; Cmp: 4; 300ns; THT; CDIP14; 150nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM239J
TME Symbol:
LM239J

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Delay time
300ns
Mounting
THT
Case
CDIP14
Input offset voltage
9mV
Kind of output
open collector
Input offset current
150nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.86 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM239J
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 13.92 EURGross price for quantities from 25 pcs - 16.70 EUR
Net price for quantities from 100 pcs - 13.19 EURGross price for quantities from 100 pcs - 15.82 EUR