+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM239QT

IC: comparator; precision; Cmp: 4; 2÷36V; SMT; QFN16; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
LM239QT
TME Symbol:
LM239QT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
4
Operating voltage
2...36V
Mounting
SMT
Case
QFN16
Operating temperature
-40...105°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Input bias current
0.4µA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
LM239QT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.50 EURGross price for quantities from 1 pcs - 0.60 EUR
Net price for quantities from 5 pcs - 0.41 EURGross price for quantities from 5 pcs - 0.49 EUR
Net price for quantities from 10 pcs - 0.37 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 250 pcs - 0.26 EURGross price for quantities from 250 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 3000 pcs - 0.23 EURGross price for quantities from 3000 pcs - 0.28 EUR