+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM248N

IC: operational amplifier; 1MHz; Ch: 4; ±4÷18VDC,8÷36VDC; DIP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM248N
TME Symbol:
LM248N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 4...18V DC/8...36V DC
Case
DIP14
Operating temperature
-25...85°C
Slew rate
0.5V/μs
Input offset voltage
6mV
Kind of package
tube
Gross weight0.933 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM248N
978 in TME stock
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.46 EUR
Net price for quantities from 10 pcs - 0.28 EURGross price for quantities from 10 pcs - 0.33 EUR
Net price for quantities from 25 pcs - 0.25 EURGross price for quantities from 25 pcs - 0.30 EUR
Net price for quantities from 50 pcs - 0.24 EURGross price for quantities from 50 pcs - 0.28 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs