+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2574-3.3YN

IC: PMIC; Uin: 4÷40V; Uoper: 4÷40V; Uout: 3.3V; DIP8; buck; Usup: 40V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LM2574-3.3YN
TME Symbol:
LM2574-3.3YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...40V
Operating voltage
4...40V
Output voltage
3.3V
Output current
0.5A
Frequency
52kHz
Mounting
THT
Case
DIP8
Topology
buck
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
50pcs.
Supply voltage
  • 40V
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
LM2574-3.3YN
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 400.
Multiplicity: 50.
Net price for quantities from 400 pcs - 0.93 USDGross price for quantities from 400 pcs - 1.12 USD