+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2574YN

IC: PMIC; Uin: 4÷40V; Uoper: 4÷40V; Uout: 1.23÷37V; DIP8; buck; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LM2574YN
TME Symbol:
LM2574YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...40V
Operating voltage
4...40V
Output voltage
1.23...37V
Output current
0.5A
Frequency
52kHz
Mounting
THT
Case
DIP8
Topology
buck
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
50pcs.
Supply voltage
  • 4.75...40V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
LM2574YN
0 in TME stock
Net price for quantities from 400 pcs - 0.79 EURGross price for quantities from 400 pcs - 0.95 EUR
No. of pieces (Multiplicity: 50)