+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2575-12YN

IC: PMIC; Uin: 4÷40V; Uoper: 4÷40V; Uout: 12V; DIP16; buck; Usup: 4÷40V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LM2575-12YN
TME Symbol:
LM2575-12YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...40V
Operating voltage
4...40V
Output voltage
12V
Output current
1A
Frequency
52kHz
Mounting
THT
Case
DIP16
Topology
buck
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
25pcs.
Supply voltage
  • 4...40V
Gross weight0.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
LM2575-12YN
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 300.
Multiple of: 25.
Net price for quantities from 300 pcs - 1.08 EURGross price for quantities from 300 pcs - 1.30 EUR