+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2575-12YWM

IC: PMIC; Uin: 4÷40V; Uoper: 4÷40V; Uout: 12V; PDIP16; buck; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LM2575-12YWM
TME Symbol:
LM2575-12YWM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...40V
Operating voltage
4...40V
Output voltage
12V
Output current
1A
Frequency
52kHz
Mounting
SMD
Case
PDIP16
Topology
buck
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
31pcs.
Supply voltage
  • 4...40V
Gross weight0.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
LM2575-12YWM
0 in TME stock
Net price for quantities from 279 pcs - 1.32 USDGross price for quantities from 279 pcs - 1.58 USD
No. of pieces (Multiplicity: 31)