+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM2575-3.3WT

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 3.3VDC; 1A; TO220-5; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LM2575-3.3WT
TME Symbol:
LM2575-3.3WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
3.3V DC
Output current
1A
Case
TO220-5
Mounting
THT
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Efficiency
75%
Tolerance
±3%
Duty cycle factor
0...93%
Manufacturer standard package
50pcs.
Gross weight2.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
LM2575-3.3WT
300 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 2.25 USD
Packaging method by the manufacturer:Tube = 25 pcsTube = 50 pcs