+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM2575-3.3YN

IC: PMIC; Uin: 4÷40V; Uout: 3.3V; DIP16; buck; Usup: 4÷40V; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LM2575-3.3YN
TME Symbol:
LM2575-3.3YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...40V
Output voltage
3.3V
Output current
1A
Frequency
52kHz
Mounting
THT
Case
DIP16
Topology
buck
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
25pcs.
Supply voltage
  • 4...40V
Gross weight0.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
LM2575-3.3YN
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 300.
Multiple of: 25.
Net price for quantities from 300 pcs - 1.08 EURGross price for quantities from 300 pcs - 1.30 EUR