+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2575-3.3YWM-TR

IC: PMIC; Uin: 4÷40V; Uout: 3.3V; buck; Usup: 4÷40V; 75%; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LM2575-3.3YWM-TR
TME Symbol:
LM2575-3.3YWM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...40V
Output voltage
3.3V
Output current
1A
Frequency
52kHz
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Efficiency
75%
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 4...40V
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
LM2575-3.3YWM-TR
0 in TME stock
Net price for quantities from 1000 pcs - 1.13 EURGross price for quantities from 1000 pcs - 1.35 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.