+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2575D2T-ADJG

PMIC; DC/DC converter; Uin: 4.75÷40VDC; Uout: 1.23÷37VDC; 1A; SMD


Manufacturer: ONSEMI

Manufacturer part number:
LM2575D2T-ADJG
TME Symbol:
LM2575D2T-ADJG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.75...40V DC
Output voltage
1.23...37V DC
Output current
1A
Case
D2PAK-5
Mounting
SMD
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight1.17 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
LM2575D2T-ADJG
105 in TME stock
Net price for quantities from 1 pcs - 1.77 EURGross price for quantities from 1 pcs - 2.12 EUR
Net price for quantities from 5 pcs - 1.50 EURGross price for quantities from 5 pcs - 1.79 EUR
Net price for quantities from 10 pcs - 1.36 EURGross price for quantities from 10 pcs - 1.64 EUR
Net price for quantities from 25 pcs - 1.21 EURGross price for quantities from 25 pcs - 1.46 EUR
Net price for quantities from 50 pcs - 1.18 EURGross price for quantities from 50 pcs - 1.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs