+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2575YWM-TR

IC: PMIC; Uin: 4÷40V; Uoper: 4÷40V; Uout: 1.23÷37V; buck; Usup: 4÷40V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LM2575YWM-TR
TME Symbol:
LM2575YWM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...40V
Operating voltage
4...40V
Output voltage
1.23...37V
Output current
1A
Frequency
52kHz
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 4...40V
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
LM2575YWM-TR
0 in TME stock
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.59 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.