+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Input voltage | 4...40V | |
Operating voltage | 4...40V | |
Output voltage | 1.23...37V | |
Output current | 1A | |
Frequency | 52kHz | |
Mounting | SMD | |
Topology | buck | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Manufacturer standard package | 31pcs. |