+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2576-3.3WU

IC: PMIC; Uin: 4÷40V; Uoper: 4÷40V; Uout: 3.3V; TO263-5; buck; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LM2576-3.3WU
TME Symbol:
LM2576-3.3WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...40V
Operating voltage
4...40V
Output voltage
3.3V
Output current
3A
Frequency
52kHz
Mounting
SMD
Case
TO263-5
Topology
buck
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
50pcs.
Supply voltage
  • 4...40V
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
LM2576-3.3WU
0 in TME stock
Net price for quantities from 300 pcs - 1.16 EURGross price for quantities from 300 pcs - 1.39 EUR
No. of pieces (Multiplicity: 50)