+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2576-5.0WT

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 5VDC; 3A; TO220-5; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LM2576-5.0WT
TME Symbol:
LM2576-5.0WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
5V DC
Output current
3A
Case
TO220-5
Mounting
THT
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Efficiency
75%
Tolerance
±3%
Duty cycle factor
0...93%
Manufacturer standard package
50pcs.
Gross weight2.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
LM2576-5.0WT
150 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 250 pcs - 1.33 USDGross price for quantities from 250 pcs - 1.59 USD
Packaging method by the manufacturer:Tube = 50 pcs