+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM285BYM/NOPB

IC: voltage reference source; 1.24V; ±2%; SO8; tube; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM285BYM/NOPB
TME Symbol:
LM285BYM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.24V
Tolerance
±2%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
1.24...5.3V
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
95pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM285BYM/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.80 USD
Net price for quantities from 25 pcs - 2.15 USDGross price for quantities from 25 pcs - 2.57 USD
Net price for quantities from 95 pcs - 2.04 USDGross price for quantities from 95 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.