+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM285LPR-2-5

IC: voltage reference source; 2.5V; ±1.5%; TO92; reel; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM285LPR-2-5
TME Symbol:
LM285LPR-2-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±1.5%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Kind of package
reel
Maximum output current
20mA
Manufacturer standard package
2000pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM285LPR-2-5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.49 EUR
Net price for quantities from 3 pcs - 0.37 EURGross price for quantities from 3 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 25 pcs - 0.26 EURGross price for quantities from 25 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR