+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM285LPRE3-1-2

IC: voltage reference source; 1.235V; ±1%; TO92; reel; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM285LPRE3-1-2
TME Symbol:
LM285LPRE3-1-2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.235V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Kind of package
reel
Maximum output current
20mA
Manufacturer standard package
2000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM285LPRE3-1-2
0 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)