+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2901D

IC: comparator; universal; Cmp: 4; 2÷36V; SMT; SO14


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2901D
TME Symbol:
LM2901D-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Operating voltage
2...36V
Mounting
SMT
Case
SO14
Kind of output
open collector
Gross weight0.132 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
LM2901D
391 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 3 pcs - 0.32 USDGross price for quantities from 3 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 150 pcs - 0.26 USDGross price for quantities from 150 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.30 USD
Packaging method by the manufacturer:Tube = 50 pcs