+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM2901HYDT

IC: comparator; precision; Cmp: 4; 2÷36V; SMT; SO14; reel,tape; 150nA


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2901HYDT
TME Symbol:
LM2901HYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
4
Operating voltage
2...36V
Mounting
SMT
Case
SO14
Operating temperature
-40...150°C
Input offset voltage
15mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Gross weight0.178 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
LM2901HYDT
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.72 EUR
Net price for quantities from 5 pcs - 0.57 EURGross price for quantities from 5 pcs - 0.69 EUR
Net price for quantities from 25 pcs - 0.55 EURGross price for quantities from 25 pcs - 0.66 EUR